| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74265NP3 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP16 | SNC54265J vs SN74265NP3 |
| SN74265N1 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP16 | SNC54265J vs SN74265N1 |
| SN74265J | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, CDIP16 | SNC54265J vs SN74265J |
| SN74265J4 | Rochester Electronics LLC | Check for Price | AND/NAND Gate | SNC54265J vs SN74265J4 |
| SN74265N | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, PDIP16 | SNC54265J vs SN74265N |
| SN74265J-00 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, CDIP16 | SNC54265J vs SN74265J-00 |
| SN74265N3 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, PDIP16 | SNC54265J vs SN74265N3 |
| SN54265J | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, CDIP16 | SNC54265J vs SN54265J |
| SN74265N1 | Rochester Electronics LLC | Check for Price | AND/NAND Gate | SNC54265J vs SN74265N1 |
| SNJ54265J-00 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, CDIP16 | SNC54265J vs SNJ54265J-00 |
Part Details for SNC54265J by Texas Instruments
Results Overview of SNC54265J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54265J Information
SNC54265J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54265J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, CDIP16 | 7612 |
|
RFQ |
US Tariff Estimator: SNC54265J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54265J Part Data Attributes
|
|
SNC54265J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54265J
Texas Instruments
Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDIP-T16 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SNC54265J
This table gives cross-reference parts and alternative options found for SNC54265J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54265J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.