| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54ALS804J | Texas Instruments | Check for Price | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNC54ALS804J vs SNJ54ALS804J |
| 5962-8869301RX | National Semiconductor Corporation | Check for Price | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNC54ALS804J vs 5962-8869301RX |
| SN74ALS804J | Texas Instruments | Check for Price | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNC54ALS804J vs SN74ALS804J |
| 5962-8869301RX | Texas Instruments | Check for Price | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNC54ALS804J vs 5962-8869301RX |
| SN74ALS804NP1 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS804J vs SN74ALS804NP1 |
| SN74ALS804N | Texas Instruments | Check for Price | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS804J vs SN74ALS804N |
| SN74ALS804N3 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS804J vs SN74ALS804N3 |
| SN74ALS804N-10 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS804J vs SN74ALS804N-10 |
Part Details for SNC54ALS804J by Texas Instruments
Results Overview of SNC54ALS804J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54ALS804J Information
SNC54ALS804J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54ALS804J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 6-Func, 2-Input, TTL, CDIP20 | 9211 |
|
RFQ |
US Tariff Estimator: SNC54ALS804J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54ALS804J Part Data Attributes
|
|
SNC54ALS804J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54ALS804J
Texas Instruments
NAND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 6 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 12 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNC54ALS804J
This table gives cross-reference parts and alternative options found for SNC54ALS804J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54ALS804J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.