| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS808N1 | Rochester Electronics LLC | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS808J vs SN74ALS808N1 |
| SN74ALS808JP4 | Rochester Electronics LLC | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNC54ALS808J vs SN74ALS808JP4 |
| SN74ALS808N | Texas Instruments | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS808J vs SN74ALS808N |
| DM54ALS808J/883B | National Semiconductor Corporation | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNC54ALS808J vs DM54ALS808J/883B |
| SN74ALS808NP1 | Texas Instruments | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS808J vs SN74ALS808NP1 |
| SN74ALS808J4 | Texas Instruments | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 | SNC54ALS808J vs SN74ALS808J4 |
| SN74ALS808N3 | Rochester Electronics LLC | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS808J vs SN74ALS808N3 |
| SN74ALS808N3 | Texas Instruments | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS808J vs SN74ALS808N3 |
| SN74ALS808NP1 | Rochester Electronics LLC | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS808J vs SN74ALS808NP1 |
| SN74ALS808N | Rochester Electronics LLC | Check for Price | AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 | SNC54ALS808J vs SN74ALS808N |
Part Details for SNC54ALS808J by Texas Instruments
Results Overview of SNC54ALS808J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54ALS808J Information
SNC54ALS808J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54ALS808J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, 6-Func, 2-Input, TTL, CDIP20 | 9659 |
|
RFQ |
US Tariff Estimator: SNC54ALS808J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54ALS808J Part Data Attributes
|
|
SNC54ALS808J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54ALS808J
Texas Instruments
AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-XDIP-T20 | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 6 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SNC54ALS808J
This table gives cross-reference parts and alternative options found for SNC54ALS808J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54ALS808J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.