| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8403901VDX | Texas Instruments | Check for Price | NAND Gate, HC Series, 2-Func, 4-Input, CMOS, CDFP14 | SNC54H20W vs 5962-8403901VDX |
| SN54LS20W | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H20W vs SN54LS20W |
| SNC54H20W | Rochester Electronics LLC | Check for Price | NAND Gate | SNC54H20W vs SNC54H20W |
| 5962-8403901VDA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDFP14 | SNC54H20W vs 5962-8403901VDA |
| SNJ54L20W | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H20W vs SNJ54L20W |
| SN54H20W | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H20W vs SN54H20W |
| 8403901DA | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDFP14 | SNC54H20W vs 8403901DA |
| SNJ54LS20W | Motorola Semiconductor Products | Check for Price | NAND Gate | SNC54H20W vs SNJ54LS20W |
| SN54H20W-10 | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H20W vs SN54H20W-10 |
| SNJ54H20W-10 | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H20W vs SNJ54H20W-10 |
Part Details for SNC54H20W by Texas Instruments
Results Overview of SNC54H20W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54H20W Information
SNC54H20W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54H20W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 2-Func, 4-Input, TTL, CDFP14 | 3363 |
|
RFQ |
US Tariff Estimator: SNC54H20W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54H20W Part Data Attributes
|
|
SNC54H20W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54H20W
Texas Instruments
NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDFP-F14 | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for SNC54H20W
This table gives cross-reference parts and alternative options found for SNC54H20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54H20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.