Part Details for SNC54H60W by Texas Instruments
Results Overview of SNC54H60W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54H60W Information
SNC54H60W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54H60W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND/NAND Gate, 2-Func, 4-Input, TTL, CDFP14 | 4971 |
|
RFQ |
US Tariff Estimator: SNC54H60W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNC54H60W
SNC54H60W Part Data Attributes
|
|
SNC54H60W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54H60W
Texas Instruments
AND/NAND Gate, 2-Func, 4-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDFP-F14 | |
| Logic IC Type | And/Nand Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for SNC54H60W
This table gives cross-reference parts and alternative options found for SNC54H60W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54H60W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNC5460W | Texas Instruments | Check for Price | AND/NAND Gate, 2-Func, 4-Input, TTL, CDFP14 | SNC54H60W vs SNC5460W |
| SN54H60W | Rochester Electronics LLC | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H60W vs SN54H60W |
| SNJ54H60W-10 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H60W vs SNJ54H60W-10 |
| SN5460W-00 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H60W vs SN5460W-00 |
| SNJ5460W-10 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H60W vs SNJ5460W-10 |
| SN5460W | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H60W vs SN5460W |
| S5460W | Philips Semiconductors | Check for Price | Gate, TTL, CDFP14 | SNC54H60W vs S5460W |
| SNJ54H60W | Rochester Electronics LLC | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H60W vs SNJ54H60W |
| SNJ54H60W-00 | Texas Instruments | Check for Price | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNC54H60W vs SNJ54H60W-00 |