| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC147J4 | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SNC54HC147J vs SN74HC147J4 |
| SN54HC147J-00 | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SNC54HC147J vs SN54HC147J-00 |
| SN54HC147J | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SNC54HC147J vs SN54HC147J |
| SN74HC147N | Rochester Electronics LLC | Check for Price | Encoder, HC/UH Series, 9-Bit, Inverted Output, CMOS, PDIP16 | SNC54HC147J vs SN74HC147N |
| HD74HC147P | Renesas Electronics Corporation | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16 | SNC54HC147J vs HD74HC147P |
| SN74HC147NP3 | Rochester Electronics LLC | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16 | SNC54HC147J vs SN74HC147NP3 |
| SN74HC147J | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SNC54HC147J vs SN74HC147J |
| SN74HC147N-00 | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16 | SNC54HC147J vs SN74HC147N-00 |
| SN54HC147J | Rochester Electronics LLC | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | SNC54HC147J vs SN54HC147J |
| SN74HC147NP3 | Texas Instruments | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16 | SNC54HC147J vs SN74HC147NP3 |
Part Details for SNC54HC147J by Texas Instruments
Results Overview of SNC54HC147J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54HC147J Information
SNC54HC147J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54HC147J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Encoder, CMOS, CDIP16 | 6714 |
|
RFQ |
US Tariff Estimator: SNC54HC147J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54HC147J Part Data Attributes
|
|
SNC54HC147J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54HC147J
Texas Instruments
Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 9 To 4 Line Priority Encoder | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Encoder | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Propagation Delay (tpd) | 285 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNC54HC147J
This table gives cross-reference parts and alternative options found for SNC54HC147J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54HC147J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.