Part Details for SNC54HC85J by Texas Instruments
Results Overview of SNC54HC85J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54HC85J Information
SNC54HC85J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54HC85J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Magnitude Comparator, CMOS, CDIP16 | 7367 |
|
RFQ |
US Tariff Estimator: SNC54HC85J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNC54HC85J
SNC54HC85J Part Data Attributes
|
|
SNC54HC85J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54HC85J
Texas Instruments
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-XDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 345 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNC54HC85J
This table gives cross-reference parts and alternative options found for SNC54HC85J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54HC85J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC85JP4 | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | SNC54HC85J vs SN74HC85JP4 |
| SNJ54HC85J | Rochester Electronics LLC | Check for Price | Magnitude Comparator | SNC54HC85J vs SNJ54HC85J |
| SN54HC85J | Rochester Electronics LLC | Check for Price | Magnitude Comparator | SNC54HC85J vs SN54HC85J |
| SN74HC85J | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | SNC54HC85J vs SN74HC85J |
| SN74HC85N3 | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | SNC54HC85J vs SN74HC85N3 |
| SN74HC85NP1 | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | SNC54HC85J vs SN74HC85NP1 |