| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/02601BCX | Rochester Electronics LLC | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SNC54L86J vs M38510/02601BCX |
| SNJ54L86J-00 | Texas Instruments | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SNC54L86J vs SNJ54L86J-00 |
| M38510/02601BCX | SRI International Sarnoff | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SNC54L86J vs M38510/02601BCX |
| SN54L86J | Texas Instruments | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SNC54L86J vs SN54L86J |
| M38510/02601SCA | National Semiconductor Corporation | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SNC54L86J vs M38510/02601SCA |
| SN54L86J-00 | Texas Instruments | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SNC54L86J vs SN54L86J-00 |
| SN74L86J-00 | Texas Instruments | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SNC54L86J vs SN74L86J-00 |
Part Details for SNC54L86J by Texas Instruments
Results Overview of SNC54L86J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54L86J Information
SNC54L86J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54L86J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | 8792 |
|
RFQ |
US Tariff Estimator: SNC54L86J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC54L86J Part Data Attributes
|
|
SNC54L86J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54L86J
Texas Instruments
XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.002 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 6.68 Ma | |
| Prop. Delay@Nom-Sup | 150 Ns | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SNC54L86J
This table gives cross-reference parts and alternative options found for SNC54L86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54L86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.