Part Details for SNC54S09J by Texas Instruments
Overview of SNC54S09J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNC54S09J
SNC54S09J CAD Models
SNC54S09J Part Data Attributes
|
SNC54S09J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54S09J
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SNC54S09J
This table gives cross-reference parts and alternative options found for SNC54S09J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54S09J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S09NP1 | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNC54S09J vs SN74S09NP1 |
SN74S09NP3 | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNC54S09J vs SN74S09NP3 |
SN74S09N | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SNC54S09J vs SN74S09N |
SN74S09J-00 | S SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | SNC54S09J vs SN74S09J-00 |
SN74S09N-00 | S SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | SNC54S09J vs SN74S09N-00 |
SN74S09N1 | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNC54S09J vs SN74S09N1 |
SN74S09JP4 | IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNC54S09J vs SN74S09JP4 |
SNC54S09J | AND Gate | Rochester Electronics LLC | SNC54S09J vs SNC54S09J |
SN54S09J | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SNC54S09J vs SN54S09J |
SN74S09N | 4-ch, 2-input, 4.75-V to 5.25-V 20-mA drive strength bipolar AND gate with open-collector outputs 14-PDIP 0 to 70 | Texas Instruments | SNC54S09J vs SN74S09N |