| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S09N | Rochester Electronics LLC | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S09JP4 vs SN74S09N |
| SN74S09N | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S09JP4 vs SN74S09N |
| SN74S09N1 | Rochester Electronics LLC | Check for Price | AND Gate | SN74S09JP4 vs SN74S09N1 |
| SN74S09J-00 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN74S09JP4 vs SN74S09J-00 |
| SNC54S09J | Rochester Electronics LLC | Check for Price | AND Gate | SN74S09JP4 vs SNC54S09J |
| 74S09F | Philips Semiconductors | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN74S09JP4 vs 74S09F |
| 74S09A | Signetics | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S09JP4 vs 74S09A |
| 74S09A | Philips Semiconductors | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S09JP4 vs 74S09A |
| S54S09F | NXP Semiconductors | Check for Price | AND Gate | SN74S09JP4 vs S54S09F |
| SN74S09J | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN74S09JP4 vs SN74S09J |
Part Details for SN74S09JP4 by Texas Instruments
Results Overview of SN74S09JP4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S09JP4 Information
SN74S09JP4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S09JP4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, 4-Func, 2-Input, TTL, CDIP14 | 8523 |
|
RFQ |
US Tariff Estimator: SN74S09JP4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S09JP4 Part Data Attributes
|
|
SN74S09JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S09JP4
Texas Instruments
AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-XDIP-T14 | |
| Logic IC Type | And Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 10 Ns | |
| Schmitt Trigger | No | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SN74S09JP4
This table gives cross-reference parts and alternative options found for SN74S09JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S09JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.