Part Details for SNC54S182J by Texas Instruments
Results Overview of SNC54S182J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC54S182J Information
SNC54S182J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC54S182J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
|
Vyrian | Look-Ahead Carry Generator, TTL, CDIP16 | 4443 |
|
RFQ |
US Tariff Estimator: SNC54S182J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNC54S182J
SNC54S182J Part Data Attributes
|
|
SNC54S182J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC54S182J
Texas Instruments
Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-XDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Look-Ahead Carry Generator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 99 Ma | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNC54S182J
This table gives cross-reference parts and alternative options found for SNC54S182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54S182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S182J4 | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator | SNC54S182J vs SN74S182J4 |
| SN74AS182NP3 | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP16 | SNC54S182J vs SN74AS182NP3 |
| SN74LS182N | Motorola Semiconductor Products | Check for Price | Look-Ahead Carry Generator, LS Series, 4-Bit, TTL, PDIP16 | SNC54S182J vs SN74LS182N |
| SN74S182N | Texas Instruments | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, PDIP16 | SNC54S182J vs SN74S182N |
| SN74S182JSHRP | Monolithic Memories (RETIRED) | Check for Price | Look-Ahead Carry Generator, TTL, CDIP16 | SNC54S182J vs SN74S182JSHRP |
| SN54S182J | Texas Instruments | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, CDIP16 | SNC54S182J vs SN54S182J |
| SN74AS182JP4 | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, CDIP16 | SNC54S182J vs SN74AS182JP4 |