| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MK2304S-1T | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304DR vs MK2304S-1T |
| 5V60014DVGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5V Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304DR vs 5V60014DVGI |
| CDC304DR | Texas Instruments | Check for Price | Low Skew Clock Driver, 304 Series, 8 True Output(s), 0 Inverted Output(s), TTL, PDSO16 | SNCDC304DR vs CDC304DR |
| 551MILF | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304DR vs 551MILF |
| MC100ES6221TBR2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP52 | SNCDC304DR vs MC100ES6221TBR2 |
| 651BMLF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304DR vs 651BMLF |
| 651MLF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 651 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304DR vs 651MLF |
| 8304AM-01T | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 8304 Series, 0 True Output(s), 4 Inverted Output(s), PDSO8 | SNCDC304DR vs 8304AM-01T |
| MC100ES6220AER2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52 | SNCDC304DR vs MC100ES6220AER2 |
| ICS551MIT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | SNCDC304DR vs ICS551MIT |
Part Details for SNCDC304DR by Texas Instruments
Results Overview of SNCDC304DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC304DR Information
SNCDC304DR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNCDC304DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, AS Series, 8 True Output(s), 0 Inverted Output(s), TTL, PDSO16 | 8307 |
|
RFQ |
US Tariff Estimator: SNCDC304DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNCDC304DR Part Data Attributes
|
|
SNCDC304DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC304DR
Texas Instruments
Low Skew Clock Driver, AS Series, 8 True Output(s), 0 Inverted Output(s), TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Center Pin Vcc And Gnd | |
| Family | As | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for SNCDC304DR
This table gives cross-reference parts and alternative options found for SNCDC304DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC304DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.