| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100EP139DTG | onsemi | $12.9227 | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 | SNCDC328AD vs MC100EP139DTG |
| IDT23S08-1DCG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC328AD vs IDT23S08-1DCG |
| ASM3P623S00DF-16-TR | Pulsecore Semiconductor | Check for Price | PLL Based Clock Driver, 3P Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | SNCDC328AD vs ASM3P623S00DF-16-TR |
| ICS93V850DGT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48 | SNCDC328AD vs ICS93V850DGT |
| IDT2309-1HDCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC328AD vs IDT2309-1HDCGI8 |
| CY2308ZXI-1H | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | SNCDC328AD vs CY2308ZXI-1H |
| IDT23S08-5HDCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC328AD vs IDT23S08-5HDCGI |
| QS5993-7QI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28 | SNCDC328AD vs QS5993-7QI |
| MC100ES6226FAR2 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32 | SNCDC328AD vs MC100ES6226FAR2 |
| ICS8705BY | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32 | SNCDC328AD vs ICS8705BY |
Part Details for SNCDC328AD by Texas Instruments
Results Overview of SNCDC328AD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC328AD Information
SNCDC328AD by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNCDC328AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, ABT Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16 | 9293 |
|
RFQ |
US Tariff Estimator: SNCDC328AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNCDC328AD Part Data Attributes
|
|
SNCDC328AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC328AD
Texas Instruments
Low Skew Clock Driver, ABT Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Four Control Lines For Programming Output Polarity | |
| Family | Abt | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SNCDC328AD
This table gives cross-reference parts and alternative options found for SNCDC328AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC328AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.