| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SY10EL11VZITR | Micrel Inc | Check for Price | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SNCDC328ADR vs SY10EL11VZITR |
| W132-10B | Ic Works Inc | Check for Price | PLL Based Clock Driver, PDSO24 | SNCDC328ADR vs W132-10B |
| IDT23S09E-1HPGG8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC328ADR vs IDT23S09E-1HPGG8 |
| PI6C2409-1HLX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC328ADR vs PI6C2409-1HLX |
| 2309MI-1H | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | SNCDC328ADR vs 2309MI-1H |
| IDT2308B-1DCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC328ADR vs IDT2308B-1DCGI8 |
| SY10EL15ZITR | Micrel Inc | Check for Price | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | SNCDC328ADR vs SY10EL15ZITR |
| IDT2308A-2HDCG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC328ADR vs IDT2308A-2HDCG |
| ICS2309MI-1HLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | SNCDC328ADR vs ICS2309MI-1HLFT |
| CDCLVP110VFG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 110 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PQFP32 | SNCDC328ADR vs CDCLVP110VFG4 |
Part Details for SNCDC328ADR by Texas Instruments
Results Overview of SNCDC328ADR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC328ADR Information
SNCDC328ADR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNCDC328ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, ABT Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16 | 7489 |
|
RFQ |
US Tariff Estimator: SNCDC328ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNCDC328ADR Part Data Attributes
|
|
SNCDC328ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC328ADR
Texas Instruments
Low Skew Clock Driver, ABT Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Four Control Lines For Programming Output Polarity | |
| Family | Abt | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SNCDC328ADR
This table gives cross-reference parts and alternative options found for SNCDC328ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC328ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.