| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNCDC337DB | Texas Instruments | Check for Price | Low Skew Clock Driver, ABT Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | SNCDC330DWR vs SNCDC337DB |
| 2309-1DCI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC330DWR vs 2309-1DCI8 |
| IDT49FCT20805PYI8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | SNCDC330DWR vs IDT49FCT20805PYI8 |
| SL23EP08SC-1H | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC330DWR vs SL23EP08SC-1H |
| ASM5I2308A-1H-16-TR | Pulsecore Semiconductor | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | SNCDC330DWR vs ASM5I2308A-1H-16-TR |
| IDT2308A-1DC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC330DWR vs IDT2308A-1DC |
| PI49FCT20807HEX | Diodes Incorporated | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | SNCDC330DWR vs PI49FCT20807HEX |
| IDT2309A-1DCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC330DWR vs IDT2309A-1DCGI8 |
| IDT2308A-1HDC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC330DWR vs IDT2308A-1HDC |
| IDT23S08E-2DCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC330DWR vs IDT23S08E-2DCI |
Part Details for SNCDC330DWR by Texas Instruments
Results Overview of SNCDC330DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC330DWR Information
SNCDC330DWR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNCDC330DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, ABT Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24 | 3960 |
|
RFQ |
US Tariff Estimator: SNCDC330DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNCDC330DWR Part Data Attributes
|
|
SNCDC330DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC330DWR
Texas Instruments
Low Skew Clock Driver, ABT Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Two Banks With 3 Buffered O/Ps & One Bank With 4 Divided By Two O/Ps; Max Part To Part Skew = 1ns | |
| Family | Abt | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 3 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 24 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.5 Ns | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for SNCDC330DWR
This table gives cross-reference parts and alternative options found for SNCDC330DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC330DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.