Part Details for SNCDC341DBLE by Texas Instruments
Results Overview of SNCDC341DBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC341DBLE Information
SNCDC341DBLE by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNCDC341DBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, ABT Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | 8706 |
|
RFQ |
US Tariff Estimator: SNCDC341DBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNCDC341DBLE
SNCDC341DBLE Part Data Attributes
|
|
SNCDC341DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC341DBLE
Texas Instruments
Low Skew Clock Driver, ABT Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Strobed Output; Max Part To Part Skew = 1ns | |
| Family | Abt | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 20 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 33 Ma | |
| Propagation Delay (tpd) | 4.9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.6 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for SNCDC341DBLE
This table gives cross-reference parts and alternative options found for SNCDC341DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC341DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC10EL15DR2G | onsemi | Check for Price | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | SNCDC341DBLE vs MC10EL15DR2G |
| CDCVF2505IDRQ1 | Texas Instruments | Check for Price | PLL Based Clock Driver, 2505 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | SNCDC341DBLE vs CDCVF2505IDRQ1 |
| SL2309ZI-1 | Silicon Laboratories Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC341DBLE vs SL2309ZI-1 |
| PI6C2408-1HWIE | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16 | SNCDC341DBLE vs PI6C2408-1HWIE |
| IDT74FCT807BTSOGI8 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | SNCDC341DBLE vs IDT74FCT807BTSOGI8 |
| LCK4310GF-DT | Broadcom Limited | Check for Price | PLL Based Clock Driver, 4000/14000/40000 Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | SNCDC341DBLE vs LCK4310GF-DT |
| SY10EL15ZITR | Micrel Inc | Check for Price | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | SNCDC341DBLE vs SY10EL15ZITR |
| IDT2308A-2HDCG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC341DBLE vs IDT2308A-2HDCG |
| IDT2308B-1DCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC341DBLE vs IDT2308B-1DCGI8 |
| PI49FCT807THEX | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | SNCDC341DBLE vs PI49FCT807THEX |