| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT23S08E-2DCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC392DBLE vs IDT23S08E-2DCI |
| IDT23S09E-1HDCGI8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC392DBLE vs IDT23S09E-1HDCGI8 |
| IDT5991A-5JG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5991 Series, 8 True Output(s), 0 Inverted Output(s), PQCC32 | SNCDC392DBLE vs IDT5991A-5JG |
| CV143PYG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 143 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28 | SNCDC392DBLE vs CV143PYG |
| SY89824LHC | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 89824 Series, 44 True Output(s), 0 Inverted Output(s), PQFP64 | SNCDC392DBLE vs SY89824LHC |
| QS5LV919-55Q | Quality Semiconductor Inc | Check for Price | PLL Based Clock Driver, CBT/FST/QS/5C/B Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO28 | SNCDC392DBLE vs QS5LV919-55Q |
| QS5LV919160J | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28 | SNCDC392DBLE vs QS5LV919160J |
| IDT5991A-5JI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 5991 Series, 8 True Output(s), 0 Inverted Output(s), PQCC32 | SNCDC392DBLE vs IDT5991A-5JI |
| IDT2308A-1HDCG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | SNCDC392DBLE vs IDT2308A-1HDCG |
| CY7B9911V-7JXC | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32 | SNCDC392DBLE vs CY7B9911V-7JXC |
Part Details for SNCDC392DBLE by Texas Instruments
Results Overview of SNCDC392DBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNCDC392DBLE Information
SNCDC392DBLE by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNCDC392DBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, ABT Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16 | 9607 |
|
RFQ |
US Tariff Estimator: SNCDC392DBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNCDC392DBLE Part Data Attributes
|
|
SNCDC392DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNCDC392DBLE
Texas Instruments
Low Skew Clock Driver, ABT Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Three Control Lines For Programming Output Polarity | |
| Family | Abt | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 2.2 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for SNCDC392DBLE
This table gives cross-reference parts and alternative options found for SNCDC392DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNCDC392DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.