Part Details for SNJ54155J by Texas Instruments
Results Overview of SNJ54155J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54155J Information
SNJ54155J by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54155J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,STD-TTL,DIP,16PIN,CERAMIC | 51 |
|
$4.6781 / $7.5861 | Buy Now |
|
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,STD-TTL,DIP,16PIN,CERAMIC | 43 |
|
$3.3000 / $4.9500 | Buy Now |
|
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,STD-TTL,DIP,16PIN,CERAMIC | 4 |
|
$7.2270 / $9.8550 | Buy Now |
|
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,STD-TTL,DIP,16PIN,CERAMIC | 1 |
|
$4.5300 | Buy Now |
|
|
Rochester Electronics | TTL/H/L Series, Inverted Output, TTL, CDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$1.8600 / $2.3300 | Buy Now |
|
|
Vyrian | Logic ICs | 5896 |
|
RFQ |
US Tariff Estimator: SNJ54155J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNJ54155J
SNJ54155J Part Data Attributes
|
|
SNJ54155J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54155J
Texas Instruments
TTL/H/L Series, Inverted Output, TTL, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Usable As 1 To 8 Demultiplexer | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem Pole | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 35 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54155J
This table gives cross-reference parts and alternative options found for SNJ54155J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54155J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9558201QEA | Lansdale Semiconductor Inc | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP16 | SNJ54155J vs 5962-9558201QEA |
| 5962-9558201QEA | Texas Instruments | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP16 | SNJ54155J vs 5962-9558201QEA |