| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/00903BCX | Texas Instruments | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs JM38510/00903BCX |
| M38510/00903BCA | Texas Instruments | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs M38510/00903BCA |
| M38510/00903BCX | Lansdale Semiconductor Inc | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs M38510/00903BCX |
| M38510/00903BCX | NXP Semiconductors | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs M38510/00903BCX |
| M38510/00903BCA | NXP Semiconductors | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs M38510/00903BCA |
| M38510/00903BCB | NXP Semiconductors | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs M38510/00903BCB |
| 54164/BCA | YAGEO Corporation | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs 54164/BCA |
| 54164DMQB | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs 54164DMQB |
| SNJ54164J-00 | Texas Instruments | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs SNJ54164J-00 |
| M38510/00903BCX | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SNJ54164J vs M38510/00903BCX |
Part Details for SNJ54164J by Texas Instruments
Results Overview of SNJ54164J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54164J Information
SNJ54164J by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54164J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin CDIP | 500 |
|
RFQ | |
|
|
Quest Components | IC,SHIFT REGISTER,STD-TTL,DIP,14PIN,CERAMIC | 400 |
|
$2.4750 / $4.5000 | Buy Now |
|
|
Quest Components | IC,SHIFT REGISTER,STD-TTL,DIP,14PIN,CERAMIC | 32 |
|
$3.0000 / $4.5000 | Buy Now |
|
|
Vyrian | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | 9569 |
|
RFQ |
US Tariff Estimator: SNJ54164J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54164J Part Data Attributes
|
|
SNJ54164J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54164J
Texas Instruments
Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Gated Serial Inputs (A And B) | |
| Count Direction | Right | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Propagation Delay (tpd) | 37 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SNJ54164J
This table gives cross-reference parts and alternative options found for SNJ54164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.