| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/00904BFA | Texas Instruments | Check for Price | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | SNJ54165W vs JM38510/00904BFA |
| SN54165W | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | SNJ54165W vs SN54165W |
| M38510/00904BFA | Teledyne HiRel | Check for Price | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | SNJ54165W vs M38510/00904BFA |
| M38510/00904BFA | Lansdale Semiconductor Inc | Check for Price | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | SNJ54165W vs M38510/00904BFA |
Part Details for SNJ54165W by Texas Instruments
Results Overview of SNJ54165W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54165W Information
SNJ54165W by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54165W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 4006 |
|
RFQ |
US Tariff Estimator: SNJ54165W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54165W Part Data Attributes
|
|
SNJ54165W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54165W
Texas Instruments
Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Clock Inhibit | |
| Count Direction | Right | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 63 Ma | |
| Propagation Delay (tpd) | 31 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 6.73 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for SNJ54165W
This table gives cross-reference parts and alternative options found for SNJ54165W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54165W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.