| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74273N-00 | Texas Instruments | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20 | SNJ54273W vs SN74273N-00 |
| SN54273W | Texas Instruments | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20 | SNJ54273W vs SN54273W |
| SNJ54273J-00 | Texas Instruments | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20 | SNJ54273W vs SNJ54273J-00 |
| SN74273J-00 | Texas Instruments | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20 | SNJ54273W vs SN74273J-00 |
| SN74273J | Texas Instruments | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20 | SNJ54273W vs SN74273J |
Part Details for SNJ54273W by Texas Instruments
Results Overview of SNJ54273W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54273W Information
SNJ54273W by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54273W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20 | 7370 |
|
RFQ |
US Tariff Estimator: SNJ54273W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54273W Part Data Attributes
|
|
SNJ54273W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54273W
Texas Instruments
D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.09 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 94 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.92 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for SNJ54273W
This table gives cross-reference parts and alternative options found for SNJ54273W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54273W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.