| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM5427J/883 | National Semiconductor Corporation | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SNJ5427J vs DM5427J/883 |
| DM5427J/883 | Texas Instruments | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SNJ5427J vs DM5427J/883 |
| M38510/00404BCA | Texas Instruments | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SNJ5427J vs M38510/00404BCA |
| M38510/00404BCA | Rochester Electronics LLC | Check for Price | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SNJ5427J vs M38510/00404BCA |
Part Details for SNJ5427J by Texas Instruments
Results Overview of SNJ5427J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ5427J Information
SNJ5427J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ5427J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC | 20 |
|
$1.7500 / $2.8000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC | 16 |
|
$2.0000 / $2.5000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC | 16 |
|
$2.5000 / $4.0000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC | 13 |
|
$4.0355 / $5.5029 | Buy Now |
|
|
Vyrian | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | 9181 |
|
RFQ |
US Tariff Estimator: SNJ5427J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ5427J Part Data Attributes
|
|
SNJ5427J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5427J
Texas Instruments
NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SNJ5427J
This table gives cross-reference parts and alternative options found for SNJ5427J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5427J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ5427J Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the input and output traces short, using a solid ground plane, and minimizing noise coupling. Additionally, consider using a 4-layer PCB with a dedicated power plane and a separate ground plane.
-
To ensure stable operation, follow the recommended operating conditions, including voltage and current limits. Also, consider the thermal characteristics of the device, such as the junction-to-ambient thermal resistance (RθJA), and ensure proper heat sinking and thermal management. Additionally, verify that your design meets the recommended operating conditions for the specific application.
-
The SNJ5427J has a limited short-circuit current capability, which means it may not be able to handle high-current faults or short circuits. To mitigate this, consider adding external protection devices, such as fuses or current-limiting resistors, to prevent damage to the device and ensure safe operation.
-
The SNJ5427J has built-in POR and BOR features to ensure proper startup and operation. To handle these features, ensure that your design meets the recommended power-up and power-down sequences, and consider adding external circuitry to debounce the reset signal and ensure a clean startup.
-
The SNJ5427J, like any other electronic device, can be susceptible to electromagnetic interference (EMI) and radio-frequency interference (RFI). To minimize the risk of interference, follow good design practices, such as using shielding, filtering, and grounding techniques. Additionally, consider using EMI-resistant components and following the recommended layout and routing guidelines.