SNJ54368AW-00
Texas Instruments
Description: TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16

Overview of SNJ54368AW-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for SNJ54368AW-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54368AW-00 by Texas Instruments

SNJ54368AW-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Family
TTL/H/L
JESD-30 Code
R-GDFP-F16
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
77 mA
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.73 mm
Want to compare parts?
  1. SNJ54368AW-00
    Texas Instruments
    TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP16
    VS

Alternate Parts for SNJ54368AW-00

This table gives cross-reference parts and alternative options found for SNJ54368AW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54368AW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9687804QFA TTL/H/L SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments SNJ54368AW-00 vs 5962-9687804QFA
5962-9687804QFX TTL/H/L SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments SNJ54368AW-00 vs 5962-9687804QFX
Part Number Description Manufacturer Compare
SN54368AW-00 TTL/H/L SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments SNJ54368AW-00 vs SN54368AW-00
5962-9687804QEX TTL/H/L SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SNJ54368AW-00 vs 5962-9687804QEX
M38510/16304BEB Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Defense Logistics Agency SNJ54368AW-00 vs M38510/16304BEB
5962-9687804QFX TTL/H/L SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments SNJ54368AW-00 vs 5962-9687804QFX
M38510/16304BEX TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 Texas Instruments SNJ54368AW-00 vs M38510/16304BEX
JM38510/16304BEA Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments SNJ54368AW-00 vs JM38510/16304BEA
SN74368AN-10 TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SNJ54368AW-00 vs SN74368AN-10
M38510/16304BEA IC TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16, Bus Driver/Transceiver NXP Semiconductors SNJ54368AW-00 vs M38510/16304BEA
SNJ54368AJ-00 TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SNJ54368AW-00 vs SNJ54368AJ-00
SN54368AJ-00 TTL/H/L SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SNJ54368AW-00 vs SN54368AJ-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54368AW-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54368AW-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54368AW-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54368AW-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54368AW-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54368AW-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54368AW-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54368AW-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54368AW-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: