| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/00301BAX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs M38510/00301BAX |
| JM38510/00301BDA | Philips Semiconductors | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs JM38510/00301BDA |
| M38510/00301BAA | Teledyne HiRel | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs M38510/00301BAA |
| M38510/00301BDX | QP Semiconductor | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs M38510/00301BDX |
| M38510/00301BDA | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs M38510/00301BDA |
| JM38510/00301BDA | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs JM38510/00301BDA |
| 5440FMQB | Texas Instruments | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs 5440FMQB |
| JM38510/00301BDB | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs JM38510/00301BDB |
| M38510/00301BDA | Lansdale Semiconductor Inc | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs M38510/00301BDA |
| M38510/00301BAX | QP Semiconductor | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SNJ5440W vs M38510/00301BAX |
Part Details for SNJ5440W by Texas Instruments
Results Overview of SNJ5440W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ5440W Information
SNJ5440W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ5440W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | 6021 |
|
RFQ |
US Tariff Estimator: SNJ5440W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ5440W Part Data Attributes
|
|
SNJ5440W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5440W
Texas Instruments
NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.285 Mm |
Alternate Parts for SNJ5440W
This table gives cross-reference parts and alternative options found for SNJ5440W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5440W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.