Part Details for SNJ5480J by Texas Instruments
Overview of SNJ5480J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ5480J
SNJ5480J CAD Models
SNJ5480J Part Data Attributes
|
SNJ5480J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5480J
Texas Instruments
TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; 4-IN GATED A/B OPERANDS; COMPLEMENTARY SUM OUTPUTS; PERMITS RIPPLE CARRY CASCADING | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 31 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ5480J
This table gives cross-reference parts and alternative options found for SNJ5480J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5480J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85M96G4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | SNJ5480J vs CD74HC85M96G4 |
HD74HC182RPEL | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 | Renesas Electronics Corporation | SNJ5480J vs HD74HC182RPEL |
SN54HC682J | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SNJ5480J vs SN54HC682J |
SN74LS283NSR | 4-Bit Binary Full Adders With Fast Carry 16-SO 0 to 70 | Texas Instruments | SNJ5480J vs SN74LS283NSR |
S9324W | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CQFP16 | Signetics | SNJ5480J vs S9324W |
M38510/32901SDA | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ5480J vs M38510/32901SDA |
SN5483AW-00 | TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | SNJ5480J vs SN5483AW-00 |
AM25LS381DCB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SNJ5480J vs AM25LS381DCB |
AM25LS381DM | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SNJ5480J vs AM25LS381DM |
AM2902ADMB | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | SNJ5480J vs AM2902ADMB |