| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS91JS | Motorola Semiconductor Products | Check for Price | Serial In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 | SNJ5491AW vs SN74LS91JS |
| SNJ54LS91J | Texas Instruments | Check for Price | Serial In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 | SNJ5491AW vs SNJ54LS91J |
| S5491F | NXP Semiconductors | Check for Price | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, TTL, CDIN LINE14 | SNJ5491AW vs S5491F |
| SN74LS91N-10 | Texas Instruments | Check for Price | Serial In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP14 | SNJ5491AW vs SN74LS91N-10 |
| T74LS91D1 | STMicroelectronics | Check for Price | Serial In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 | SNJ5491AW vs T74LS91D1 |
| SN54LS91J | Motorola Semiconductor Products | Check for Price | Serial In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 | SNJ5491AW vs SN54LS91J |
| SN5491AJ-00 | Texas Instruments | Check for Price | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDIP14 | SNJ5491AW vs SN5491AJ-00 |
| SN74LS91NDS | Motorola Semiconductor Products | Check for Price | Serial In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP14 | SNJ5491AW vs SN74LS91NDS |
| S5491W | NXP Semiconductors | Check for Price | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, TTL, CDFP14 | SNJ5491AW vs S5491W |
| SN74LS91N | Texas Instruments | Check for Price | Serial In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP14 | SNJ5491AW vs SN74LS91N |
Part Details for SNJ5491AW by Texas Instruments
Results Overview of SNJ5491AW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ5491AW Information
SNJ5491AW by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ5491AW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SERIAL IN SERIAL OUT, TTL/H/L SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, TTL, CDFP14 | 2 |
|
$37.9888 | Buy Now |
|
|
Quest Components | SERIAL IN SERIAL OUT, TTL/H/L SERIES, 8-BIT, RIGHT DIRECTION, COMPLEMENTARY OUTPUT, TTL, CDFP14 | 1 |
|
$22.7500 | Buy Now |
|
|
Vyrian | Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP14 | 9478 |
|
RFQ |
US Tariff Estimator: SNJ5491AW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ5491AW Part Data Attributes
|
|
SNJ5491AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5491AW
Texas Instruments
Serial In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-14 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Serial In Serial Out | |
| Max Frequency@Nom-Sup | 10000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.29 Mm | |
| fmax-Min | 10 Mhz |
Alternate Parts for SNJ5491AW
This table gives cross-reference parts and alternative options found for SNJ5491AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5491AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.