Logic
SNJ54AC244J
Texas Instruments
Description: Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125

Overview of SNJ54AC244J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SNJ54AC244J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   11
RFQ
Bristol Electronics   9
RFQ
Quest Components BUS DRIVER, AC SERIES, 8-FUNC, 4-BIT, TRUE OUTPUT, CMOS 3
  • 1 $23.9342
$23.9342 Buy Now
Quest Components BUS DRIVER, AC SERIES, 8-FUNC, 4-BIT, TRUE OUTPUT, CMOS 1
  • 1 $57.4000
$57.4000 Buy Now

CAD Models for SNJ54AC244J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54AC244J by Texas Instruments

SNJ54AC244J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AC
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
26.92 mm
Logic IC Type
BUS DRIVER
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54AC244J
    Texas Instruments
    Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125
    VS

Alternate Parts for SNJ54AC244J

This table gives cross-reference parts and alternative options found for SNJ54AC244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AC244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8755201RX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Motorola Mobility LLC SNJ54AC244J vs 5962-8755201RX
54AC244DMQB Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SNJ54AC244J vs 54AC244DMQB
74AC244DC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54AC244J vs 74AC244DC
TC74AC244P IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SNJ54AC244J vs TC74AC244P
74AC244PCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation SNJ54AC244J vs 74AC244PCQR
54AC244DMQB Bus Driver/Transceiver Teledyne e2v SNJ54AC244J vs 54AC244DMQB
74AC244DC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SNJ54AC244J vs 74AC244DC
5962-8755201RX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, Teledyne e2v SNJ54AC244J vs 5962-8755201RX
74AC244B AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SNJ54AC244J vs 74AC244B
SN74AC244NE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 Texas Instruments SNJ54AC244J vs SN74AC244NE4
Part Number Description Manufacturer Compare
JM38510R75705SRA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54AC244J vs JM38510R75705SRA
54AC244DM AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54AC244J vs 54AC244DM
74AC244PCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation SNJ54AC244J vs 74AC244PCQR
JM38510R75705SR AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54AC244J vs JM38510R75705SR
MC74AC244NG AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 onsemi SNJ54AC244J vs MC74AC244NG
HD74AC244P AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation SNJ54AC244J vs HD74AC244P
74AC244PC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SNJ54AC244J vs 74AC244PC
5962-8755201RX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54AC244J vs 5962-8755201RX
5962-8755201RA Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Defense Logistics Agency SNJ54AC244J vs 5962-8755201RA
M38510R75705SRX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54AC244J vs M38510R75705SRX

Related Parts for SNJ54AC244J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AC244J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AC244J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AC244J would you like to use for your alert(s)?
  • Please alert me when SNJ54AC244J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AC244J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AC244J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AC244J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AC244J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AC244J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: