Logic
SNJ54AHCT157WR
Texas Instruments
Description: AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16

Overview of SNJ54AHCT157WR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SNJ54AHCT157WR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54AHCT157WR by Texas Instruments

SNJ54AHCT157WR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
JESD-30 Code
R-GDFP-F16
Length
10.16 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
10.8 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.73 mm
Want to compare parts?
  1. SNJ54AHCT157WR
    Texas Instruments
    AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16
    VS

Alternate Parts for SNJ54AHCT157WR

This table gives cross-reference parts and alternative options found for SNJ54AHCT157WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHCT157WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT157D,118 74AHC(T)157 - Quad 2-input multiplexer SOP 16-Pin NXP Semiconductors SNJ54AHCT157WR vs 74AHCT157D,118
SN74AHCT158DR AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT158DR
SN74AHCT158DGVRE4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT158DGVRE4
74VHCT157AM AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics SNJ54AHCT157WR vs 74VHCT157AM
SN74AHCT158PWE4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT158PWE4
74AHCT157D IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer NXP Semiconductors SNJ54AHCT157WR vs 74AHCT157D
SNJ54AHCT157J AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SNJ54AHCT157WR vs SNJ54AHCT157J
SN74AHCT157DRE4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT157DRE4
74AHCT157D-T IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer NXP Semiconductors SNJ54AHCT157WR vs 74AHCT157D-T
SN74AHCT157DRG4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT157DRG4
Part Number Description Manufacturer Compare
SN74AHCT158DBRE4 IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16, Multiplexer/Demultiplexer Texas Instruments SNJ54AHCT157WR vs SN74AHCT158DBRE4
74VHCT157AM AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics SNJ54AHCT157WR vs 74VHCT157AM
SN74AHCT158DRG4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT158DRG4
SN74AHCT158DBR AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT158DBR
MC74VHCT157ADR2G AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, SOIC-16 onsemi SNJ54AHCT157WR vs MC74VHCT157ADR2G
SN74AHCT157DE4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments SNJ54AHCT157WR vs SN74AHCT157DE4
SN74AHCT158DBRG4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT158DBRG4
SN74AHCT157NE4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 85 Texas Instruments SNJ54AHCT157WR vs SN74AHCT157NE4
74AHCT157D-T IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer NXP Semiconductors SNJ54AHCT157WR vs 74AHCT157D-T
SN74AHCT158DGVRE4 AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 Texas Instruments SNJ54AHCT157WR vs SN74AHCT158DGVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AHCT157WR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AHCT157WR by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AHCT157WR would you like to use for your alert(s)?
  • Please alert me when SNJ54AHCT157WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AHCT157WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AHCT157WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AHCT157WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AHCT157WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AHCT157WR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: