Datasheets
packagee
SNJ54AHCT74W by: Texas Instruments

D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14

Part Details for SNJ54AHCT74W by Texas Instruments

Results Overview of SNJ54AHCT74W by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems

SNJ54AHCT74W Information

SNJ54AHCT74W by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54AHCT74W Texas Instruments Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CFP -55 to 125

Price & Stock for SNJ54AHCT74W

Part # Distributor Description Stock Price Buy
Vyrian D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14 5723
RFQ

US Tariff Estimator: SNJ54AHCT74W by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SNJ54AHCT74W
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SNJ54AHCT74W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54AHCT74W Part Data Attributes

SNJ54AHCT74W Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54AHCT74W Texas Instruments D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code DFP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.90
Family Ahct/Vhct/Vt
JESD-30 Code R-GDFP-F14
JESD-609 Code e0
Length 9.21 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Flip-Flop
Max Frequency@Nom-Sup 65000000 Hz
Max I(ol) 0.008 A
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity Complementary
Package Body Material Ceramic, Glass-Sealed
Package Code DFP
Package Equivalence Code FL14,.3
Package Shape Rectangular
Package Style Flatpack
Packing Method Tube
Power Supply Current-Max (ICC) 0.02 Ma
Prop. Delay@Nom-Sup 10 Ns
Propagation Delay (tpd) 10 Ns
Qualification Status Not Qualified
Screening Level Mil-Prf-38535
Seated Height-Max 2.03 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 6.285 Mm
fmax-Min 70 Mhz

Alternate Parts for SNJ54AHCT74W

This table gives cross-reference parts and alternative options found for SNJ54AHCT74W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHCT74W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-9686101QDX Texas Instruments Check for Price D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14 SNJ54AHCT74W vs 5962-9686101QDX
Part Number Manufacturer Composite Price Description Compare
SN74AHCT74DR Texas Instruments $0.0945 D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 SNJ54AHCT74W vs SN74AHCT74DR
SN74AHCT74DBR Texas Instruments $0.0981 D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 SNJ54AHCT74W vs SN74AHCT74DBR
SN74AHCT74DBRG4 Texas Instruments Check for Price D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 SNJ54AHCT74W vs SN74AHCT74DBRG4
5962-9686101QDX Texas Instruments Check for Price D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14 SNJ54AHCT74W vs 5962-9686101QDX
SNJ54AHCT74FK Texas Instruments Check for Price D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20 SNJ54AHCT74W vs SNJ54AHCT74FK
5962-9686101Q2X Defense Logistics Agency Check for Price D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20 SNJ54AHCT74W vs 5962-9686101Q2X
SN74AHCT74DG4 Texas Instruments Check for Price D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 SNJ54AHCT74W vs SN74AHCT74DG4
SN74AHCT74DRE4 Texas Instruments Check for Price D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 SNJ54AHCT74W vs SN74AHCT74DRE4
SN54AHCT74FKR Texas Instruments Check for Price D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20 SNJ54AHCT74W vs SN54AHCT74FKR
SN74AHCT74DE4 Texas Instruments Check for Price D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 SNJ54AHCT74W vs SN74AHCT74DE4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AHCT74W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AHCT74W by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AHCT74W would you like to use for your alert(s)?
  • Please alert me when SNJ54AHCT74W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AHCT74W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AHCT74W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AHCT74W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AHCT74W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AHCT74W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: