| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT86N | Texas Instruments | $0.3396 | XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDIP14 | SNJ54AHCT86J vs SN74AHCT86N |
| SN74AHCT86NE4 | Texas Instruments | Check for Price | XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDIP14 | SNJ54AHCT86J vs SN74AHCT86NE4 |
| 5962-9681701QCA | Texas Instruments | Check for Price | XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, CDIP14 | SNJ54AHCT86J vs 5962-9681701QCA |
Part Details for SNJ54AHCT86J by Texas Instruments
Results Overview of SNJ54AHCT86J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AHCT86J Information
SNJ54AHCT86J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54AHCT86J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, CDIP14 | 3629 |
|
RFQ |
US Tariff Estimator: SNJ54AHCT86J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54AHCT86J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54AHCT86J Part Data Attributes
|
|
SNJ54AHCT86J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AHCT86J
Texas Instruments
XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.545 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54AHCT86J
This table gives cross-reference parts and alternative options found for SNJ54AHCT86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHCT86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54AHCT86J Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SNJ54AHCT86J is 4.5V to 5.5V, although it can operate down to 3.6V with reduced performance.
-
When input pins are not in use, they should be tied to VCC or GND through a resistor to prevent floating inputs, which can cause unwanted power consumption and noise.
-
The maximum frequency of operation for the SNJ54AHCT86J is typically around 30-40 MHz, although this can vary depending on the specific application and operating conditions.
-
Yes, the SNJ54AHCT86J can be used in a 3.3V system, but it may not operate at its full speed and may have reduced noise margins. It's recommended to check the datasheet and application notes for specific guidance.
-
To ensure proper decoupling, a 0.1uF ceramic capacitor should be placed as close as possible to the VCC pin, and a 10uF electrolytic capacitor should be placed near the device to filter out power supply noise.