Datasheets
SNJ54ALS12AFH by:
Texas Instruments

NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20

Part Details for SNJ54ALS12AFH by Texas Instruments

Results Overview of SNJ54ALS12AFH by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Automotive

SNJ54ALS12AFH Information

SNJ54ALS12AFH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SNJ54ALS12AFH

Part # Distributor Description Stock Price Buy
Vyrian NAND Gate, 3-Func, 3-Input, TTL, CQCC20 3272
RFQ

US Tariff Estimator: SNJ54ALS12AFH by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SNJ54ALS12AFH
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SNJ54ALS12AFH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54ALS12AFH Part Data Attributes

SNJ54ALS12AFH Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54ALS12AFH Texas Instruments NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20
Part Life Cycle Code Obsolete
Package Description Dip-14
HTS Code 8542.39.00.60
Family Als
JESD-30 Code S-XQCC-N20
Length 8.89 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate
Max I(ol) 0.008 A
Number of Functions 3
Number of Inputs 3
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics Open-Collector
Package Body Material Ceramic
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Prop. Delay@Nom-Sup 59 Ns
Propagation Delay (tpd) 59 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Screening Level 38535q/M;38534h;883b
Seated Height-Max 2.03 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.89 Mm

Alternate Parts for SNJ54ALS12AFH

This table gives cross-reference parts and alternative options found for SNJ54ALS12AFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS12AFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SNJ54ALS12AFH Rochester Electronics LLC Check for Price NAND Gate SNJ54ALS12AFH vs SNJ54ALS12AFH
Part Number Manufacturer Composite Price Description Compare
SN74ALS12J4 Texas Instruments Check for Price NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14 SNJ54ALS12AFH vs SN74ALS12J4
SN54ALS12AJ Rochester Electronics LLC Check for Price NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14 SNJ54ALS12AFH vs SN54ALS12AJ
SN74ALS12ADR Texas Instruments Check for Price NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14 SNJ54ALS12AFH vs SN74ALS12ADR
SNC54ALS12J Texas Instruments Check for Price NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14 SNJ54ALS12AFH vs SNC54ALS12J
DM74LS12N National Semiconductor Corporation Check for Price NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 SNJ54ALS12AFH vs DM74LS12N
DV74ALS12AD avg Semiconductors Check for Price NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14 SNJ54ALS12AFH vs DV74ALS12AD
SNJ54ALS12FH Rochester Electronics LLC Check for Price NAND Gate SNJ54ALS12AFH vs SNJ54ALS12FH
SN74ALS12NP1 Texas Instruments Check for Price NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14 SNJ54ALS12AFH vs SN74ALS12NP1
SNJ54ALS12J Rochester Electronics LLC Check for Price NAND Gate SNJ54ALS12AFH vs SNJ54ALS12J
DM54LS12J National Semiconductor Corporation Check for Price NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 SNJ54ALS12AFH vs DM54LS12J
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS12AFH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS12AFH by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS12AFH would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS12AFH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS12AFH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS12AFH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS12AFH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS12AFH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS12AFH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: