| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-86866012A | National Semiconductor Corporation | Check for Price | ALS Series, Inverted Output, TTL, CQCC20 | SNJ54ALS138FK vs 5962-86866012A |
| SN54ALS138AFK | Texas Instruments | Check for Price | ALS Series, Inverted Output, TTL, CQCC20 | SNJ54ALS138FK vs SN54ALS138AFK |
| SNJ54ALS138FKR | Texas Instruments | Check for Price | ALS Series, Inverted Output, TTL, CQCC20 | SNJ54ALS138FK vs SNJ54ALS138FKR |
| SNJ54ALS138AFK | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, CQCC20 | SNJ54ALS138FK vs SNJ54ALS138AFK |
| JM38510/37701B2A | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, CQCC20 | SNJ54ALS138FK vs JM38510/37701B2A |
| 54ALS138/B2AJC | Motorola Semiconductor Products | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, CQCC20 | SNJ54ALS138FK vs 54ALS138/B2AJC |
| SN54ALS138FH-00 | Texas Instruments | Check for Price | ALS Series, Inverted Output, TTL, CQCC20 | SNJ54ALS138FK vs SN54ALS138FH-00 |
| 5962-86866012A | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, CQCC20 | SNJ54ALS138FK vs 5962-86866012A |
Part Details for SNJ54ALS138FK by Texas Instruments
Results Overview of SNJ54ALS138FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54ALS138FK Information
SNJ54ALS138FK by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54ALS138FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, ALS Series, Inverted Output, TTL, CQCC20 | 7384 |
|
RFQ |
US Tariff Estimator: SNJ54ALS138FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54ALS138FK Part Data Attributes
|
|
SNJ54ALS138FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS138FK
Texas Instruments
3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 28 Ns | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54ALS138FK
This table gives cross-reference parts and alternative options found for SNJ54ALS138FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS138FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.