| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS174J | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SNJ54ALS174J vs SN54ALS174J |
| SN54ALS174J-00 | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SNJ54ALS174J vs SN54ALS174J-00 |
| SNJ54ALS174J-00 | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SNJ54ALS174J vs SNJ54ALS174J-00 |
| SN74ALS174NP3 | Rochester Electronics LLC | Check for Price | D Flip-Flop | SNJ54ALS174J vs SN74ALS174NP3 |
| SN74ALS174J4 | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SNJ54ALS174J vs SN74ALS174J4 |
| SN74ALS174JP4 | Rochester Electronics LLC | Check for Price | D Flip-Flop | SNJ54ALS174J vs SN74ALS174JP4 |
| SN74ALS174JP4 | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SNJ54ALS174J vs SN74ALS174JP4 |
| SN74ALS174NP3 | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 | SNJ54ALS174J vs SN74ALS174NP3 |
| SN74ALS174NE4 | Rochester Electronics LLC | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 | SNJ54ALS174J vs SN74ALS174NE4 |
| SN74ALS174J | Rochester Electronics LLC | Check for Price | D Flip-Flop | SNJ54ALS174J vs SN74ALS174J |
Part Details for SNJ54ALS174J by Texas Instruments
Results Overview of SNJ54ALS174J by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54ALS174J Information
SNJ54ALS174J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54ALS174J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,ALS-TTL,DIP,16PIN,CERAMIC | 227 |
|
$7.2727 / $13.2231 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,ALS-TTL,DIP,16PIN,CERAMIC | 160 |
|
$10.4528 / $13.4393 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,ALS-TTL,DIP,16PIN,CERAMIC | 17 |
|
$9.4080 / $14.1120 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,ALS-TTL,DIP,16PIN,CERAMIC | 2 |
|
$12.0600 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,ALS-TTL,DIP,16PIN,CERAMIC | 2 |
|
$12.0600 | Buy Now |
|
|
Vyrian | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | 5794 |
|
RFQ |
US Tariff Estimator: SNJ54ALS174J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54ALS174J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54ALS174J Part Data Attributes
|
|
SNJ54ALS174J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS174J
Texas Instruments
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Als | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 40000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 6 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 19 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.92 Mm | |
| fmax-Min | 75 Mhz |
Alternate Parts for SNJ54ALS174J
This table gives cross-reference parts and alternative options found for SNJ54ALS174J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS174J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.