| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54AS34FH | Rochester Electronics LLC | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SNJ54AS34FH |
| SN54AS34FH | Texas Instruments | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SN54AS34FH |
| SNC54ALS34FH | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SNC54ALS34FH |
| SNJ54ALS34FKR | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SNJ54ALS34FKR |
| SN54AS34FH | Rochester Electronics LLC | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SN54AS34FH |
| SNC54AS34FH | Texas Instruments | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SNC54AS34FH |
| SNJ54AS34FH | Texas Instruments | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SNJ54AS34FH |
| SNJ54ALS34FH | Rochester Electronics LLC | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SNJ54ALS34FH |
| SN54ALS34FK | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SN54ALS34FK |
| SN54ALS34FH | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | SNJ54ALS34FH vs SN54ALS34FH |
Part Details for SNJ54ALS34FH by Texas Instruments
Results Overview of SNJ54ALS34FH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54ALS34FH Information
SNJ54ALS34FH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54ALS34FH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer, 6-Func, 1-Input, TTL, CQCC20 | 8590 |
|
RFQ |
US Tariff Estimator: SNJ54ALS34FH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54ALS34FH Part Data Attributes
|
|
SNJ54ALS34FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS34FH
Texas Instruments
Buffer, ALS Series, 6-Func, 1-Input, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 8 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54ALS34FH
This table gives cross-reference parts and alternative options found for SNJ54ALS34FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS34FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.