| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54ALS521FK | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, CQCC20 | SNJ54ALS634JD vs SNJ54ALS521FK |
| SNJ54ALS679FH-00 | Texas Instruments | Check for Price | Address Comparator, ALS Series, 12-Bit, Inverted Output, TTL, CQCC20 | SNJ54ALS634JD vs SNJ54ALS679FH-00 |
| SN54ALS527J | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 12-Bit, Inverted Output, TTL, CDIP20 | SNJ54ALS634JD vs SN54ALS527J |
| SN54ALS527J-00 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 12-Bit, Inverted Output, TTL, CDIP20 | SNJ54ALS634JD vs SN54ALS527J-00 |
| 5962-8857801SX | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, CDFP20 | SNJ54ALS634JD vs 5962-8857801SX |
| SN74ALS688NSRE4 | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20 | SNJ54ALS634JD vs SN74ALS688NSRE4 |
| SN54ALS635JD-00 | Texas Instruments | Check for Price | Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, CDIP48 | SNJ54ALS634JD vs SN54ALS635JD-00 |
| SNJ54ALS29809FK | Rochester Electronics LLC | Check for Price | Identity Comparator, ALS Series, 9-Bit, Inverted Output, TTL, CQCC28 | SNJ54ALS634JD vs SNJ54ALS29809FK |
| SN54ALS29806JT | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 6-Bit, Inverted Output, TTL, CDIP24 | SNJ54ALS634JD vs SN54ALS29806JT |
| SN54ALS519J | Texas Instruments | Check for Price | Identity Comparator, ALS Series, 8-Bit, True Output, TTL, CDIP20 | SNJ54ALS634JD vs SN54ALS519J |
Part Details for SNJ54ALS634JD by Texas Instruments
Results Overview of SNJ54ALS634JD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54ALS634JD Information
SNJ54ALS634JD by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54ALS634JD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, CDIP48 | 6791 |
|
RFQ |
US Tariff Estimator: SNJ54ALS634JD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54ALS634JD Part Data Attributes
|
|
SNJ54ALS634JD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS634JD
Texas Instruments
Error Detection And Correction Circuit, ALS Series, 32-Bit, TTL, CDIP48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Built In Diagnostics | |
| Family | Als | |
| JESD-30 Code | R-CDIP-T48 | |
| Length | 62.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Error Detection And Correction Circuit | |
| Number of Bits | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP48,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 250 Ma | |
| Propagation Delay (tpd) | 65 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for SNJ54ALS634JD
This table gives cross-reference parts and alternative options found for SNJ54ALS634JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS634JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.