Datasheets
SNJ54ALS808FH by: Texas Instruments

AND Gate, ALS Series, 6-Func, 2-Input, TTL, CQCC20

Part Details for SNJ54ALS808FH by Texas Instruments

Results Overview of SNJ54ALS808FH by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SNJ54ALS808FH Information

SNJ54ALS808FH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SNJ54ALS808FH

Part # Distributor Description Stock Price Buy
Vyrian AND Gate, 6-Func, 2-Input, TTL, CQCC20 3860
RFQ

US Tariff Estimator: SNJ54ALS808FH by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SNJ54ALS808FH
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SNJ54ALS808FH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54ALS808FH Part Data Attributes

SNJ54ALS808FH Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54ALS808FH Texas Instruments AND Gate, ALS Series, 6-Func, 2-Input, TTL, CQCC20
Part Life Cycle Code Obsolete
HTS Code 8542.39.00.60
Family Als
JESD-30 Code S-XQCC-N20
Logic IC Type And Gate
Max I(ol) 0.012 A
Number of Functions 6
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Propagation Delay (tpd) 11 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Screening Level 38535q/M;38534h;883b
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad

Alternate Parts for SNJ54ALS808FH

This table gives cross-reference parts and alternative options found for SNJ54ALS808FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS808FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SNC54ALS808FH Texas Instruments Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, CQCC20 SNJ54ALS808FH vs SNC54ALS808FH
Part Number Manufacturer Composite Price Description Compare
SN74ALS808J Texas Instruments Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 SNJ54ALS808FH vs SN74ALS808J
SN54ALS808J Rochester Electronics LLC Check for Price AND Gate SNJ54ALS808FH vs SN54ALS808J
SN74ALS808J4 Rochester Electronics LLC Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 SNJ54ALS808FH vs SN74ALS808J4
SNJ54ALS808J Texas Instruments Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 SNJ54ALS808FH vs SNJ54ALS808J
SN74ALS808ADWP3 Texas Instruments Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 SNJ54ALS808FH vs SN74ALS808ADWP3
SN54ALS808AJ Texas Instruments Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 SNJ54ALS808FH vs SN54ALS808AJ
SN74ALS808N3 Rochester Electronics LLC Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20 SNJ54ALS808FH vs SN74ALS808N3
SN74ALS808FN Texas Instruments Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, PQCC20 SNJ54ALS808FH vs SN74ALS808FN
SN74ALS808JP4 Rochester Electronics LLC Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 SNJ54ALS808FH vs SN74ALS808JP4
SN74ALS808JP4 Texas Instruments Check for Price AND Gate, ALS Series, 6-Func, 2-Input, TTL, CDIP20 SNJ54ALS808FH vs SN74ALS808JP4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS808FH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS808FH by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS808FH would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS808FH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS808FH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS808FH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS808FH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS808FH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS808FH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: