Part Details for SNJ54AS08J by Texas Instruments
Results Overview of SNJ54AS08J by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AS08J Information
SNJ54AS08J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54AS08J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86293095
|
Verical | AND Gate 4-Element 2-IN 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 124 |
|
$12.8000 / $16.0000 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin CDIP Tube | 43 |
|
RFQ | |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin CDIP Tube Min Qty: 1 | 18 |
|
$11.8170 / $14.7712 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | 14 |
|
$13.6800 / $15.3900 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | 14 |
|
$13.8480 / $18.4640 | Buy Now |
|
|
Rochester Electronics | AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 RoHS: Not Compliant Status: Active Min Qty: 1 | 124 |
|
$10.2400 / $12.8000 | Buy Now |
|
DISTI #
86293095
|
Verical | AND Gate 4-Element 2-IN 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 124 |
|
$12.8000 / $16.0000 | Buy Now |
|
DISTI #
86293095
|
Verical | AND Gate 4-Element 2-IN 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 124 |
|
$12.8000 / $16.0000 | Buy Now |
|
|
Vyrian | AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | 4367 |
|
RFQ |
US Tariff Estimator: SNJ54AS08J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNJ54AS08J
SNJ54AS08J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54AS08J Part Data Attributes
|
|
SNJ54AS08J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS08J
Texas Instruments
AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | As | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 6.5 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54AS08J
This table gives cross-reference parts and alternative options found for SNJ54AS08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS08N | Texas Instruments | $0.5085 | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54AS08J vs SN74AS08N |
| DM74AS08N | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54AS08J vs DM74AS08N |
| SN54AS08J-00 | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54AS08J vs SN54AS08J-00 |
| SN74AS08N-10 | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54AS08J vs SN74AS08N-10 |
| SNC54AS08J | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54AS08J vs SNC54AS08J |
| SN74AS08N3 | Texas Instruments | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54AS08J vs SN74AS08N3 |
SNJ54AS08J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SNJ54AS08J is typically around 30-40 MHz, but it can vary depending on the specific application, supply voltage, and load conditions.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive package, and staying within the recommended operating temperature range of -40°C to 125°C.
-
Yes, the SNJ54AS08J is designed to operate from a wide range of supply voltages, including 3.3V, 5V, and others. However, the recommended operating voltage range is 4.5V to 5.5V for optimal performance and noise immunity.
-
To minimize the effects of input signal skew and jitter, it's recommended to use a low-skew clock distribution network, ensure that input signals are properly terminated, and use a clock signal with a fast rise and fall time.
-
The typical propagation delay of the SNJ54AS08J is around 10-15 ns, but it can vary depending on the specific application, supply voltage, and load conditions.