| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNC54HC20FK | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CQCC20 | SNJ54AS20FH vs SNC54HC20FK |
| DM54LS20E/883 | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 | SNJ54AS20FH vs DM54LS20E/883 |
| M38510/30007B2A | Lansdale Semiconductor Inc | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 | SNJ54AS20FH vs M38510/30007B2A |
| SNJ54HC20FK-00 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CQCC20 | SNJ54AS20FH vs SNJ54HC20FK-00 |
| SN54HC20FK-00 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CQCC20 | SNJ54AS20FH vs SN54HC20FK-00 |
| SN74HC20FH | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CQCC20 | SNJ54AS20FH vs SN74HC20FH |
| SNC54HC20FH | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CQCC20 | SNJ54AS20FH vs SNC54HC20FH |
| SN54HC20FK | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CQCC20 | SNJ54AS20FH vs SN54HC20FK |
| SNJ54HC20FK | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CQCC20 | SNJ54AS20FH vs SNJ54HC20FK |
| 54LS20LMQB | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20 | SNJ54AS20FH vs 54LS20LMQB |
Part Details for SNJ54AS20FH by Texas Instruments
Results Overview of SNJ54AS20FH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AS20FH Information
SNJ54AS20FH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54AS20FH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 2-Func, 4-Input, TTL, CQCC20 | 7563 |
|
RFQ |
US Tariff Estimator: SNJ54AS20FH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54AS20FH Part Data Attributes
|
|
SNJ54AS20FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS20FH
Texas Instruments
NAND Gate, AS Series, 2-Func, 4-Input, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 8.7 Ma | |
| Prop. Delay@Nom-Sup | 5.5 Ns | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54AS20FH
This table gives cross-reference parts and alternative options found for SNJ54AS20FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS20FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.