Part Details for SNJ54AS264J by Rochester Electronics LLC
Overview of SNJ54AS264J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54AS264J
SNJ54AS264J CAD Models
SNJ54AS264J Part Data Attributes
|
SNJ54AS264J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS264J
Rochester Electronics LLC
Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | AS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS264J
This table gives cross-reference parts and alternative options found for SNJ54AS264J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS264J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS264N3 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SNJ54AS264J vs SN74AS264N3 |
SN74AS264J4 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SNJ54AS264J vs SN74AS264J4 |
SN74AS264N-10 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Texas Instruments | SNJ54AS264J vs SN74AS264N-10 |
SN74AS264NP3 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SNJ54AS264J vs SN74AS264NP3 |
SN74AS264N | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP16 | Rochester Electronics LLC | SNJ54AS264J vs SN74AS264N |
SNJ54AS264J-00 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SNJ54AS264J vs SNJ54AS264J-00 |