| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCF4063BC1 | STMicroelectronics | Check for Price | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PQCC20 | SNJ54AS280FK vs HCF4063BC1 |
| SN74AS885DWE4 | Texas Instruments | Check for Price | Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, PDSO24 | SNJ54AS280FK vs SN74AS885DWE4 |
| 5962-8671002JX | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24 | SNJ54AS280FK vs 5962-8671002JX |
| MC14560BCLDS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | SNJ54AS280FK vs MC14560BCLDS |
| 5962H9653601QEC | Cobham Semiconductor Solutions | Check for Price | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16 | SNJ54AS280FK vs 5962H9653601QEC |
| 74F583SC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16 | SNJ54AS280FK vs 74F583SC |
| SN74F283DRE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | SNJ54AS280FK vs SN74F283DRE4 |
| CD40101BFMSR | Intersil Corporation | Check for Price | Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS, CDIP14 | SNJ54AS280FK vs CD40101BFMSR |
| UT54ACS630UPC | Cobham PLC | Check for Price | Error Detection And Correction Circuit, AC Series, 16-Bit, True Output, CMOS, CDSO28 | SNJ54AS280FK vs UT54ACS630UPC |
| SN74AS286N-10 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDIP14 | SNJ54AS280FK vs SN74AS286N-10 |
Part Details for SNJ54AS280FK by Texas Instruments
Results Overview of SNJ54AS280FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AS280FK Information
SNJ54AS280FK by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SNJ54AS280FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54AS280FK Part Data Attributes
|
|
SNJ54AS280FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS280FK
Texas Instruments
Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Odd/Even Parity Generator | |
| Family | As | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54AS280FK
This table gives cross-reference parts and alternative options found for SNJ54AS280FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS280FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.