Part Details for SNJ54AS34J by Texas Instruments
Results Overview of SNJ54AS34J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AS34J Information
SNJ54AS34J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54AS34J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer, AS Series, 6-Func, 1-Input, TTL, CDIP14 | 4574 |
|
RFQ |
US Tariff Estimator: SNJ54AS34J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SNJ54AS34J
SNJ54AS34J Part Data Attributes
|
|
SNJ54AS34J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS34J
Texas Instruments
Buffer, AS Series, 6-Func, 1-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 34.6 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54AS34J
This table gives cross-reference parts and alternative options found for SNJ54AS34J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS34J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS34N | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14 | SNJ54AS34J vs SN74ALS34N |
| SN74AS34N1 | Texas Instruments | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, PDIP14 | SNJ54AS34J vs SN74AS34N1 |
| SN74AS34NP3 | Rochester Electronics LLC | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, PDIP14 | SNJ54AS34J vs SN74AS34NP3 |
| SN74AS34NP3 | Texas Instruments | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, PDIP14 | SNJ54AS34J vs SN74AS34NP3 |
| SN54ALS34J-00 | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, CDIP14 | SNJ54AS34J vs SN54ALS34J-00 |