Part Details for SNJ54AS651FC-00 by Texas Instruments
Overview of SNJ54AS651FC-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54AS651FC-00
SNJ54AS651FC-00 CAD Models
SNJ54AS651FC-00 Part Data Attributes
|
SNJ54AS651FC-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS651FC-00
Texas Instruments
AS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, CC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | AS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 195 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54AS651FC-00
This table gives cross-reference parts and alternative options found for SNJ54AS651FC-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS651FC-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS651-1FK | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54AS651FC-00 vs SN54AS651-1FK |
SN54AS651FK | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54AS651FC-00 vs SN54AS651FK |
SNJ54AS651FK | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 | Texas Instruments | SNJ54AS651FC-00 vs SNJ54AS651FK |
SNJ54AS651FKR | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 | Texas Instruments | SNJ54AS651FC-00 vs SNJ54AS651FKR |