| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54AS756FK | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs SN54AS756FK |
| SNJ54AS640FH-00 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs SNJ54AS640FH-00 |
| 5962-90563012A | Texas Instruments | Check for Price | Bus Driver, AS Series, 8-Func, 4-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs 5962-90563012A |
| SN54AS756FH-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs SN54AS756FH-00 |
| 5962-89553012X | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 8-Func, 1-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs 5962-89553012X |
| SNJ54AS756FH-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs SNJ54AS756FH-00 |
| SNJ54AS640FK | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs SNJ54AS640FK |
| SN54AS640FK | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs SN54AS640FK |
| SN54AS640FH-00 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 | SNJ54AS756FK vs SN54AS640FH-00 |
Part Details for SNJ54AS756FK by Texas Instruments
Results Overview of SNJ54AS756FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AS756FK Information
SNJ54AS756FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54AS756FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20 | 9723 |
|
RFQ |
US Tariff Estimator: SNJ54AS756FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54AS756FK Part Data Attributes
|
|
SNJ54AS756FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS756FK
Texas Instruments
Bus Driver, AS Series, 8-Func, 4-Bit, Inverted Output, TTL, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | As | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 80 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54AS756FK
This table gives cross-reference parts and alternative options found for SNJ54AS756FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS756FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54AS756FK Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SNJ54AS756FK is 4.5V to 5.5V, although it can tolerate a range of 3.6V to 6V for short periods.
-
The SNJ54AS756FK has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane or a heat sink to dissipate heat. Ensure good thermal conductivity and avoid thermal gradients.
-
The SNJ54AS756FK can support clock frequencies up to 100 MHz, but the actual frequency limit depends on the specific application, PCB layout, and signal integrity.
-
Use proper PCB layout techniques, such as separating analog and digital signals, using ground planes, and minimizing trace lengths. Also, ensure proper termination, decoupling, and filtering to reduce noise and ringing.
-
The SNJ54AS756FK is not specifically designed or qualified for radiation-hardened or high-reliability applications. For such applications, consider using radiation-hardened or high-reliability versions of the device or alternative components.