Datasheets
SNJ54AS832W by: Texas Instruments

OR Gate, AS Series, 6-Func, 2-Input, TTL, CDFP20

Part Details for SNJ54AS832W by Texas Instruments

Results Overview of SNJ54AS832W by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Computing and Data Storage Agriculture Technology

SNJ54AS832W Information

SNJ54AS832W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SNJ54AS832W

Part # Distributor Description Stock Price Buy
Vyrian OR Gate, 6-Func, 2-Input, TTL, CDFP20 4204
RFQ

US Tariff Estimator: SNJ54AS832W by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SNJ54AS832W
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SNJ54AS832W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54AS832W Part Data Attributes

SNJ54AS832W Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54AS832W Texas Instruments OR Gate, AS Series, 6-Func, 2-Input, TTL, CDFP20
Part Life Cycle Code Obsolete
Package Description Flatpack-20
HTS Code 8542.39.00.60
Family As
JESD-30 Code R-XDFP-F20
Length 13.72 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Or Gate
Max I(ol) 0.048 A
Number of Functions 6
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic
Package Code DFP
Package Equivalence Code FL20,.3
Package Shape Rectangular
Package Style Flatpack
Power Supply Current-Max (ICC) 100 Ma
Prop. Delay@Nom-Sup 7.5 Ns
Propagation Delay (tpd) 7.5 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Screening Level 38535q/M; 38534h; 883b
Seated Height-Max 2.286 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 6.731 Mm

Alternate Parts for SNJ54AS832W

This table gives cross-reference parts and alternative options found for SNJ54AS832W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS832W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SNC54AS832W Texas Instruments Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, CDFP20 SNJ54AS832W vs SNC54AS832W
Part Number Manufacturer Composite Price Description Compare
DM74AS832BWM Texas Instruments Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20 SNJ54AS832W vs DM74AS832BWM
SN74AS832BN3 Rochester Electronics LLC Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20 SNJ54AS832W vs SN74AS832BN3
SN74AS832AFN Rochester Electronics LLC Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, PQCC20 SNJ54AS832W vs SN74AS832AFN
SN74AS832AJ4 Rochester Electronics LLC Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, CDIP20 SNJ54AS832W vs SN74AS832AJ4
SNJ54AS832AFH Texas Instruments Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, CQCC20 SNJ54AS832W vs SNJ54AS832AFH
SN74AS832N1 Texas Instruments Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20 SNJ54AS832W vs SN74AS832N1
SN74AS832BNP3 Texas Instruments Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20 SNJ54AS832W vs SN74AS832BNP3
SN74AS832N1 Rochester Electronics LLC Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20 SNJ54AS832W vs SN74AS832N1
SN74AS832J4 Texas Instruments Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, CDIP20 SNJ54AS832W vs SN74AS832J4
SN74AS832AFN-00 Texas Instruments Check for Price OR Gate, AS Series, 6-Func, 2-Input, TTL, PQCC20 SNJ54AS832W vs SN74AS832AFN-00
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AS832W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AS832W by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AS832W would you like to use for your alert(s)?
  • Please alert me when SNJ54AS832W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AS832W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AS832W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AS832W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AS832W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AS832W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: