Part Details for SNJ54BCT25642FK by Texas Instruments
Overview of SNJ54BCT25642FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54BCT25642FK
SNJ54BCT25642FK CAD Models
SNJ54BCT25642FK Part Data Attributes
|
SNJ54BCT25642FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT25642FK
Texas Instruments
BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 125 mA | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54BCT25642FK
This table gives cross-reference parts and alternative options found for SNJ54BCT25642FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT25642FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT25642JT | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SNJ54BCT25642FK vs SN54BCT25642JT |
SN74BCT25642DWG4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SNJ54BCT25642FK vs SN74BCT25642DWG4 |
SN74BCT25642DWRG4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SNJ54BCT25642FK vs SN74BCT25642DWRG4 |
SN74BCT25642NT | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SNJ54BCT25642FK vs SN74BCT25642NT |
SN74BCT25642DWE4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SNJ54BCT25642FK vs SN74BCT25642DWE4 |
SN54BCT25642FK | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT25642FK vs SN54BCT25642FK |
SN74BCT25642DWR | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SNJ54BCT25642FK vs SN74BCT25642DWR |
SN74BCT25642NTE4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SNJ54BCT25642FK vs SN74BCT25642NTE4 |
SN74BCT25642DW | Octal 25 Ohm Bus Transceivers With Open Collector Outputs 24-SOIC 0 to 70 | Texas Instruments | SNJ54BCT25642FK vs SN74BCT25642DW |