| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54F114J-00 | Texas Instruments | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SNJ54F114J vs SN54F114J-00 |
| 74F114PC | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SNJ54F114J vs 74F114PC |
| 54F114SDM | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SNJ54F114J vs 54F114SDM |
| 74F114N | NXP Semiconductors | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SNJ54F114J vs 74F114N |
| MC74F114J | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SNJ54F114J vs MC74F114J |
| MC74F114ND | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SNJ54F114J vs MC74F114ND |
| N74F114N | YAGEO Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SNJ54F114J vs N74F114N |
| 74F114SPC | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SNJ54F114J vs 74F114SPC |
| 74F114SDCQR | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SNJ54F114J vs 74F114SDCQR |
| 54F114DM | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SNJ54F114J vs 54F114DM |
Part Details for SNJ54F114J by Texas Instruments
Results Overview of SNJ54F114J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54F114J Information
SNJ54F114J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54F114J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | 3323 |
|
RFQ |
US Tariff Estimator: SNJ54F114J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54F114J Part Data Attributes
|
|
SNJ54F114J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F114J
Texas Instruments
J-K Flip-Flop, F/FAST Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Individual Set Inputs | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Logic IC Type | J-K Flip-Flop | |
| Number of Bits | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 19 Ma | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54F114J
This table gives cross-reference parts and alternative options found for SNJ54F114J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F114J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.