| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F260N | Texas Instruments | $0.2868 | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SNJ54F260J vs SN74F260N |
| N74F260N | NXP Semiconductors | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SNJ54F260J vs N74F260N |
| N74F260N,602 | NXP Semiconductors | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SNJ54F260J vs N74F260N,602 |
| 933769280602 | NXP Semiconductors | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SNJ54F260J vs 933769280602 |
| SN54F260J | Texas Instruments | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, CDIP14 | SNJ54F260J vs SN54F260J |
| N74F260N | YAGEO Corporation | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SNJ54F260J vs N74F260N |
| 74F260N | YAGEO Corporation | Check for Price | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, PDIP14 | SNJ54F260J vs 74F260N |
Part Details for SNJ54F260J by Texas Instruments
Results Overview of SNJ54F260J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54F260J Information
SNJ54F260J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54F260J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, CDIP14 | 8400 |
|
RFQ |
US Tariff Estimator: SNJ54F260J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54F260J Part Data Attributes
|
|
SNJ54F260J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F260J
Texas Instruments
NOR Gate, F/FAST Series, 2-Func, 5-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Logic IC Type | Nor Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 5 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 9.5 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54F260J
This table gives cross-reference parts and alternative options found for SNJ54F260J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F260J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.