| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F299PC | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | SNJ54F299J vs 74F299PC |
| 54F299/BRA | NXP Semiconductors | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SNJ54F299J vs 54F299/BRA |
| MC74F299N | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | SNJ54F299J vs MC74F299N |
| 54F299DMQB | Texas Instruments | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SNJ54F299J vs 54F299DMQB |
| 74F299SPCQR | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | SNJ54F299J vs 74F299SPCQR |
| 74F299DC | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SNJ54F299J vs 74F299DC |
| 74F299DCQR | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SNJ54F299J vs 74F299DCQR |
| N74F299N,602 | NXP Semiconductors | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | SNJ54F299J vs N74F299N,602 |
| 74F299PC | Texas Instruments | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | SNJ54F299J vs 74F299PC |
| 74F299SDCQR | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SNJ54F299J vs 74F299SDCQR |
Part Details for SNJ54F299J by Texas Instruments
Results Overview of SNJ54F299J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54F299J Information
SNJ54F299J by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54F299J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SHIFT REGISTER,F-TTL,DIP,20PIN,CERAMIC | 4 |
|
$53.2086 / $56.0090 | Buy Now |
|
|
Vyrian | Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | 9286 |
|
RFQ |
US Tariff Estimator: SNJ54F299J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54F299J Part Data Attributes
|
|
SNJ54F299J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F299J
Texas Instruments
Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Hold Mode; Common I/O Pins; Totempole Serial Shift Right & Shift Left Outputs; Gated Output Control | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-CDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 65000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 95 Ma | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 65 Mhz |
Alternate Parts for SNJ54F299J
This table gives cross-reference parts and alternative options found for SNJ54F299J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F299J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.