| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F32LM | Texas Instruments | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs 54F32LM |
| 5962-01-281-7522 | Fairchild Semiconductor Corporation | Check for Price | OR Gate, TTL, CQCC20 | SNJ54F32FK vs 5962-01-281-7522 |
| M38510/33501B2A | Rochester Electronics LLC | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs M38510/33501B2A |
| 54F32LMQB | Fairchild Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs 54F32LMQB |
| 54F32LMQB | Texas Instruments | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs 54F32LMQB |
| 5962-9758801Q2A | Texas Instruments | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs 5962-9758801Q2A |
| 54F32LM | Rochester Electronics LLC | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs 54F32LM |
| 54F32LM | Fairchild Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs 54F32LM |
| 54F32LM | National Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs 54F32LM |
| 54F32L1MQB | Fairchild Semiconductor Corporation | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | SNJ54F32FK vs 54F32L1MQB |
Part Details for SNJ54F32FK by Texas Instruments
Results Overview of SNJ54F32FK by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54F32FK Information
SNJ54F32FK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54F32FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86291563
|
Verical | OR Gate 4-Element 2-IN 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 41 |
|
$17.7250 / $22.1625 | Buy Now |
|
|
Rochester Electronics | IC DAC 4 CONV 10Bits String DAC 2-Wire Serial, I²C 16-QFN Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 41 |
|
$14.1800 / $17.7300 | Buy Now |
|
DISTI #
86291563
|
Verical | OR Gate 4-Element 2-IN 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 41 |
|
$17.7250 / $22.1625 | Buy Now |
|
DISTI #
86291563
|
Verical | OR Gate 4-Element 2-IN 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 41 |
|
$17.7250 / $22.1625 | Buy Now |
|
|
Vyrian | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | 7008 |
|
RFQ |
US Tariff Estimator: SNJ54F32FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54F32FK Part Data Attributes
|
|
SNJ54F32FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F32FK
Texas Instruments
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.001 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | HQCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 15.5 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54F32FK
This table gives cross-reference parts and alternative options found for SNJ54F32FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F32FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.