SNJ54H87J
Description: TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14

Overview of SNJ54H87J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for SNJ54H87J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SNJ54H87J-ND
DigiKey INVERTER/BUFFER, TTL Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3300
In Stock
  • 42 $7.3000
$7.3000 Buy Now
Bristol Electronics   Min Qty: 1 2
  • 1 $10.5750
$10.5750 Buy Now
Quest Components TRUE/COMPLEMENT ELEMENT, 14 Pin, Ceramic, DIP 46
  • 1 $14.1075
  • 4 $7.0538
  • 29 $6.1133
$6.1133 / $14.1075 Buy Now
Quest Components TRUE/COMPLEMENT ELEMENT, 14 Pin, Ceramic, DIP 14
  • 1 $12.5123
  • 3 $11.6781
  • 7 $11.1220
$11.1220 / $12.5123 Buy Now
Quest Components TRUE/COMPLEMENT ELEMENT, 14 Pin, Ceramic, DIP 1
  • 1 $14.1000
$14.1000 Buy Now
Rochester Electronics Inverter/Buffer, TTL/H/L Series, 4-Func, 1-Input, TTL, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 128
  • 1 $7.3700
  • 25 $7.2200
  • 100 $6.9300
  • 500 $6.6300
  • 1,000 $6.2700
$6.2700 / $7.3700 Buy Now

CAD Models for SNJ54H87J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54H87J by Texas Instruments

SNJ54H87J
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP-14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
STROBED O/PS
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
25 pF
Logic IC Type
INVERTER/BUFFER
Number of Functions
4
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
78 mA
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54H87J
    Texas Instruments
    TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14
    VS

Alternate Parts for SNJ54H87J

This table gives cross-reference parts and alternative options found for SNJ54H87J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54H87J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54H87J-00 TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 Texas Instruments SNJ54H87J vs SN54H87J-00
SN74H87N TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14 Texas Instruments SNJ54H87J vs SN74H87N
SN74H87J Inverter/Buffer, TTL/H/L Series, 4-Func, 1-Input, TTL, CDIP14 Rochester Electronics LLC SNJ54H87J vs SN74H87J
SN74H87J IC TTL/H/L SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, Gate Texas Instruments SNJ54H87J vs SN74H87J
Part Number Description Manufacturer Compare
JM38510/02307BCC NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 Signetics SNJ54H87J vs JM38510/02307BCC
SN5439J TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SNJ54H87J vs SN5439J
74128A IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate NXP Semiconductors SNJ54H87J vs 74128A
MC849P TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, TO-116, PLASTIC, DIP-14 Motorola Mobility LLC SNJ54H87J vs MC849P
JM38510/02307BCA NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 Signetics SNJ54H87J vs JM38510/02307BCA
74F10N NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 YAGEO Corporation SNJ54H87J vs 74F10N
74F10DC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments SNJ54H87J vs 74F10DC
74H05F IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors SNJ54H87J vs 74H05F
JM38510/04003BCC AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 9-Input, TTL, CDIP14 Signetics SNJ54H87J vs JM38510/04003BCC
54LVQ04DM LVQ SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54H87J vs 54LVQ04DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54H87J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54H87J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54H87J would you like to use for your alert(s)?
  • Please alert me when SNJ54H87J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54H87J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54H87J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54H87J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54H87J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54H87J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: